KYOCERA AVX Thermistor, NTC Type 150 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm
- RS Stock No.:
- 167-6834
- Mfr. Part No.:
- NB20P00154KBA
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 6000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,122.00
(exc. GST)
$1,233.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.374 | $1,122.00 | - |
| 6000 - 27000 | $0.364 | $1,092.00 | $60.00 |
| 30000 + | $0.328 | $984.00 | $1,380.00 |
*price indicative
- RS Stock No.:
- 167-6834
- Mfr. Part No.:
- NB20P00154KBA
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.7%/°C | |
| Thermal Time Constant | 7s | |
| Mount Type | Surface | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Application | Temperature Measurement, Level Detection, Compensation Application, Alarm, Temperature Regulation | |
| Package/Case | 1206 | |
| Accuracy | ±10 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 150kΩ | |
| Length | 3.2mm | |
| Height | 1.5mm | |
| Termination Style | Flat | |
| Depth | 1.6mm | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.7%/°C | ||
Thermal Time Constant 7s | ||
Mount Type Surface | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Application Temperature Measurement, Level Detection, Compensation Application, Alarm, Temperature Regulation | ||
Package/Case 1206 | ||
Accuracy ±10 % | ||
Pin Count 2 | ||
Resistance at 25°C 150kΩ | ||
Length 3.2mm | ||
Height 1.5mm | ||
Termination Style Flat | ||
Depth 1.6mm | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
0805,1206 NB12 - NB20 Series
Related links
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
