Vishay NTC Thermistor, NTC Type
- RS Stock No.:
- 244-1705
- Mfr. Part No.:
- NTCS0805E3502JLT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)**
$5.10
(exc. GST)
$5.60
(inc. GST)
3980 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | $0.51 | $5.10 |
100 - 490 | $0.499 | $4.99 |
500 - 990 | $0.488 | $4.88 |
1000 - 1990 | $0.478 | $4.78 |
2000 + | $0.468 | $4.68 |
**price indicative
- RS Stock No.:
- 244-1705
- Mfr. Part No.:
- NTCS0805E3502JLT
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | SMD 0603 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -277.05%/°C | |
Thermal Time Constant | 10s | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series SMD 0603 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -277.05%/°C | ||
Thermal Time Constant 10s | ||
Related links
- Vishay NTC Thermistor, NTC Type
- Vishay NTC Thermistor NTC Type, 3.5 x 2.8 x 8mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- Vishay NTC Thermistor NTC Type, 6 x 6 x 25mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm