Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 7.2 x 15.7mm
- RS Stock No.:
- 179-3901
- Mfr. Part No.:
- NTCALUG01A103F
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)**
$27.46
(exc. GST)
$30.21
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | $2.746 | $27.46 |
50 - 90 | $2.677 | $26.77 |
100 + | $2.635 | $26.35 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay Thermistor 160 x 15.7mm
- Vishay Thermistor 38.1 x 15.7mm
- Vishay Thermistor 150 x 15.7mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm