Recently searched

    Vishay NTC Thermistor, 4.7kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

    Bulk discount available

    Subtotal (1 reel of 250 units)**

    $111.00

    (exc. GST)

    $122.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    250 - 750$0.444$111.00
    1000 - 1750$0.433$108.25
    2000 +$0.426$106.50

    **price indicative

    Packaging Options:
    RS Stock No.:
    179-3914
    Mfr. Part No.:
    NTCS0805E3472JMT
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Series

    NTCS0805E3T

    Temperature Coefficient Type

    NTC

    Thermal Coefficient

    -2%/K

    Thermal Time Constant

    10s

    Resistance @ 25 °C

    4.7kΩ

    Tolerance

    ±5%

    Package/Case

    0805 (2012M)

    Maximum Power Rating

    210mW

    Length

    2mm

    Depth

    1.25mm

    Height

    0.8mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +150°C

    Dimensions

    2 x 1.25 x 0.8mm

    Related links