Vishay Thermistor, NTC Type 47 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 381-457
- Distrelec Article No.:
- 304-37-604
- Mfr. Part No.:
- NTCLE100E3473JB0
- Brand:
- Vishay
Get a bulk buy discount
Add 125 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.77
(exc. GST)
$4.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,695 unit(s) ready to ship from another location
- Plus 7,060 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.754 | $3.77 | - |
| 125 - 245 | $0.736 | $3.68 | $2.25 |
| 250 + | $0.71 | $3.55 | $11.00 |
*price indicative
- RS Stock No.:
- 381-457
- Distrelec Article No.:
- 304-37-604
- Mfr. Part No.:
- NTCLE100E3473JB0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.57%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Application | Compensation, Temperature Measurement, Control, Sensing | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 47kΩ | |
| Pin Count | 2 | |
| Height | 9mm | |
| Depth | 3mm | |
| Length | 3.3mm | |
| Standards/Approvals | AEC-Q200 | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.57%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Application Compensation, Temperature Measurement, Control, Sensing | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 47kΩ | ||
Pin Count 2 | ||
Height 9mm | ||
Depth 3mm | ||
Length 3.3mm | ||
Standards/Approvals AEC-Q200 | ||
Termination Style Radial | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay Thermistor, NTC Type 1 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 5 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor Surface Mount 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
