Vishay NTC Thermistor, NTC Type 15 kΩ, 0805 800 μm 2 mm 1.25 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-3803
Mfr. Part No.:
NTCS0805E3153JMT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-2%/K

Packaging

Tape & Reel

Thermal Time Constant

10s

Tolerance ±

5%

Automotive Standard

No

Mount Type

PCB

Application

Compensation, Control, Sensing, Temperature Measurement

Package/Case

0805

Maximum Power Rating

210mW

Resistance at 25°C

15kΩ

Pin Count

2

Height

800μm

Depth

1.25mm

Termination Style

Radial

Length

2mm

Standards/Approvals

RoHS, UL

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

COO (Country of Origin):
IL
SMD 0805, Glass Protected NTC Thermistors

FEATURES

TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C

Tolerance on R25 down to 1 %, and on B25/85 down to 1 %

Suitable for wave or reflow soldering

APPLICATIONS

Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:

Battery chargers

Power suppliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy