TDK Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm
- RS Stock No.:
- 191-1800
- Mfr. Part No.:
- B59850C0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.77
(exc. GST)
$3.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
- Plus 158 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $2.77 |
| 125 - 249 | $2.74 |
| 250 + | $2.71 |
*price indicative
- RS Stock No.:
- 191-1800
- Mfr. Part No.:
- B59850C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B598 | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 25% | |
| Application | Notebook, Electronic Ballast, DC Converter, Over Temperature Protection, SMPS, Home Appliances, Battery Pack, Dimmers | |
| Pin Count | 2 | |
| Resistance at 25°C | 10Ω | |
| Height | 17mm | |
| Length | 13.5mm | |
| Depth | 5mm | |
| Standards/Approvals | IEC 60738-1, E69802, UL 1434, AEC-Q200 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B598 | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 25% | ||
Application Notebook, Electronic Ballast, DC Converter, Over Temperature Protection, SMPS, Home Appliances, Battery Pack, Dimmers | ||
Pin Count 2 | ||
Resistance at 25°C 10Ω | ||
Height 17mm | ||
Length 13.5mm | ||
Depth 5mm | ||
Standards/Approvals IEC 60738-1, E69802, UL 1434, AEC-Q200 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm
- TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- TDK Thermistor Disk 12.5 mm 9 mm 5 mm
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 6 Ω 21 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 2.6 Ω 29.5 mm 26 mm 5 mm
- TDK Thermistor Leaded Disks 12.5 mm 35 mm 5 mm
