TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.58

(exc. GST)

$1.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 259 unit(s) shipping from 23 November 2026
  • Plus 1,068 unit(s) shipping from 30 November 2026
  • Plus 500 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 374$1.58-
375 - 749$1.561%
750 +$1.542%

*price indicative

Packaging Options:
RS Stock No.:
191-1917
Distrelec Article No.:
160-32-361
Mfr. Part No.:
B59890C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B598

Product Type

Thermistor

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200

Tolerance ±

25%

Mount Type

Lead

Application

Overcurrent Protection, Short Circuit Protection

Pin Count

2

Resistance at 25°C

150Ω

Depth

5mm

Height

7.5mm

Standards/Approvals

RoHS, VDE 104843 E, UL 1434 E69802

Diameter

22mm

Length

35mm

Termination Style

Lead Free Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

  • RS Stock No. 1911917P
  • Mfr. Part No. B59890C0120A070
Each (Supplied in a Bag)
$1.58
  • RS Stock No. 1911793
  • Mfr. Part No. B59840C0120A070
Each
$2.89
  • RS Stock No. 1678417
  • Mfr. Part No. B59990C0120A070
Each (In a Box of 1500)
$1.028
  • RS Stock No. 2120386P
  • Mfr. Part No. B59990C0120A070
Each (Supplied in a Bag)
$1.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy