TDK Thermistor, PTC Type 2.6 Ω 29.5 mm 26 mm 5 mm
- RS Stock No.:
- 191-1765
- Mfr. Part No.:
- B59810C0120A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$11.90
(exc. GST)
$13.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 29 left, ready to ship from another location
- Final 264 unit(s) shipping from 27 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $11.90 | - |
| 75 - 149 | $11.76 | $10.50 |
| 150 + | $11.67 | $34.50 |
*price indicative
- RS Stock No.:
- 191-1765
- Mfr. Part No.:
- B59810C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B598 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 8s | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Mount Type | Lead | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Resistance at 25°C | 2.6Ω | |
| Pin Count | 2 | |
| Standards/Approvals | UL 1434, IECQ, VDE | |
| Length | 26mm | |
| Termination Style | Lead Free Terminal | |
| Depth | 5mm | |
| Height | 29.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B598 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 8s | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Mount Type Lead | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Resistance at 25°C 2.6Ω | ||
Pin Count 2 | ||
Standards/Approvals UL 1434, IECQ, VDE | ||
Length 26mm | ||
Termination Style Lead Free Terminal | ||
Depth 5mm | ||
Height 29.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 2.6 Ω 29.5 mm 26 mm 5 mm
- TDK Thermistor Disk 12.5 mm 9 mm 5 mm
- TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
- TDK Thermistor Leaded Disks 12.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm
- TDK Thermistor, PTC Type 6 Ω 21 mm 35 mm 5 mm
