TDK Thermistor, PTC Type 15 Ω, Disk 22.5 mm 35 mm 5 mm
- RS Stock No.:
- 167-8207
- Mfr. Part No.:
- B59860C0120A070
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$1,408.00
(exc. GST)
$1,549.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 left, ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $1.408 | $1,408.00 |
| 2000 - 3000 | $1.373 | $1,373.00 |
| 4000 + | $1.352 | $1,352.00 |
*price indicative
- RS Stock No.:
- 167-8207
- Mfr. Part No.:
- B59860C0120A070
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B598 | |
| Temperature Coefficient Type | PTC | |
| Mount Type | Lead | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Package/Case | Disk | |
| Pin Count | 2 | |
| Resistance at 25°C | 15Ω | |
| Length | 35mm | |
| Standards/Approvals | UL 1434 (file number E69802), RoHS-Compatible, VDE (license number 104843 E), IEC 60738-1, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-78 | |
| Depth | 5mm | |
| Height | 22.5mm | |
| Diameter | 22mm | |
| Termination Style | Lead Free Terminal | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B598 | ||
Temperature Coefficient Type PTC | ||
Mount Type Lead | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Package/Case Disk | ||
Pin Count 2 | ||
Resistance at 25°C 15Ω | ||
Length 35mm | ||
Standards/Approvals UL 1434 (file number E69802), RoHS-Compatible, VDE (license number 104843 E), IEC 60738-1, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-78 | ||
Depth 5mm | ||
Height 22.5mm | ||
Diameter 22mm | ||
Termination Style Lead Free Terminal | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Thermistors - PTC (Positive Temperature Coefficient)
Approvals
Related links
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
- TDK Thermistor Leaded Disks 7.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- TDK Thermistor Leaded Disks 12.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 6 Ω 21 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
