TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- RS Stock No.:
- 167-8261
- Mfr. Part No.:
- B59870C0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1500 units)*
$2,167.50
(exc. GST)
$2,385.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 - 6000 | $1.445 | $2,167.50 |
| 7500 + | $1.301 | $1,951.50 |
*price indicative
- RS Stock No.:
- 167-8261
- Mfr. Part No.:
- B59870C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B598 | |
| Temperature Coefficient Type | PTC | |
| Mount Type | Lead | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Resistance at 25°C | 25Ω | |
| Pin Count | 2 | |
| Height | 12.5mm | |
| Standards/Approvals | UL 1434 E69802, RoHS-Compatible, VDE 104843 E | |
| Depth | 5mm | |
| Termination Style | Lead Free Terminal | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B598 | ||
Temperature Coefficient Type PTC | ||
Mount Type Lead | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Resistance at 25°C 25Ω | ||
Pin Count 2 | ||
Height 12.5mm | ||
Standards/Approvals UL 1434 E69802, RoHS-Compatible, VDE 104843 E | ||
Depth 5mm | ||
Termination Style Lead Free Terminal | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- TDK Thermistor Disk 12.5 mm 9 mm 5 mm
- TDK Thermistor Leaded Disks 12.5 mm 35 mm 5 mm
- Murata Thermistor, PTC Type 330 Ω 25 mm 5 mm 4 mm
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm
- TDK Thermistor, PTC Type 6 Ω 21 mm 35 mm 5 mm
