TDK Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

$847.50

(exc. GST)

$932.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$1.695$847.50-
1000 - 1500$1.653$826.502%
2000 +$1.628$814.003%

*price indicative

RS Stock No.:
167-8175
Mfr. Part No.:
B59850C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B598

Product Type

Thermistor

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Tolerance ±

25%

Mount Type

PCB

Application

Notebook, Electronic Ballast, DC Converter, Over Temperature Protection, SMPS, Home Appliances, Battery Pack, Dimmers

Resistance at 25°C

10Ω

Pin Count

2

Depth

5mm

Standards/Approvals

IEC 60738-1, E69802, UL 1434, AEC-Q200

Length

13.5mm

Height

17mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy