TDK Thermistor, PTC Type 25 Ω, Disk 12.5 mm 9 mm 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $10.00

View bulk pricing options

Subtotal (1 unit)*

$2.23

(exc. GST)

$2.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 599 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$2.23-
250 - 499$2.19$10.00
500 +$2.16$35.00

*price indicative

Packaging Options:
RS Stock No.:
212-0140
Mfr. Part No.:
B59870C0080A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B598

Temperature Coefficient Type

PTC

Tolerance ±

25%

Mount Type

Lead

Automotive Standard

AEC-Q200

Application

Overcurrent Protection, Short Circuit Protection

Package/Case

Disk

Pin Count

2

Resistance at 25°C

25Ω

Height

12.5mm

Termination Style

Lead Free Terminal

Length

9mm

Depth

5mm

Diameter

22mm

Standards/Approvals

UL 1434, IEC 60738-1, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy