TDK Thermistor, PTC Type 45 Ω, Leaded Disks 12.5 mm 35 mm 5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1500 units)*

$1,758.00

(exc. GST)

$1,933.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1500 - 1500$1.172$1,758.00
3000 - 4500$1.143$1,714.50
6000 +$1.125$1,687.50

*price indicative

RS Stock No.:
167-8262
Mfr. Part No.:
B59873C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B598

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200

Tolerance ±

25%

Mount Type

Lead

Application

Short Circuit Protection, Overcurrent Protection

Package/Case

Leaded Disks

Pin Count

2

Resistance at 25°C

45Ω

Standards/Approvals

IEC 60738-1, VDE 104843 E, UL 1434

Length

35mm

Diameter

22mm

Height

12.5mm

Depth

5mm

Termination Style

Lead Free Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy