TDK Thermistor, PTC Type 2.6 Ω 29.5 mm 26 mm 5 mm

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-8233
Mfr. Part No.:
B59810C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B598

Product Type

Thermistor

Temperature Coefficient Type

PTC

Thermal Time Constant

8s

Automotive Standard

No

Tolerance ±

25%

Mount Type

Lead

Application

Short Circuit Protection, Overcurrent Protection

Pin Count

2

Resistance at 25°C

2.6Ω

Height

29.5mm

Length

26mm

Termination Style

Lead Free Terminal

Depth

5mm

Standards/Approvals

UL 1434, IECQ, VDE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy