Murata NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 181-1291
- Mfr. Part No.:
- NCU18XH103E6SRB
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$428.00
(exc. GST)
$472.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.107 | $428.00 |
| 8000 - 12000 | $0.104 | $416.00 |
| 16000 + | $0.103 | $412.00 |
*price indicative
- RS Stock No.:
- 181-1291
- Mfr. Part No.:
- NCU18XH103E6SRB
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCU | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Automotive Standard | AEC | |
| Mount Type | Surface | |
| Tolerance ± | 3% | |
| Application | Temperature Compensation, ABS Control Unit, High Power Devices, Various Engine Control Unit | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | File No.E137188, UL, cUL UL1434 | |
| Depth | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCU | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging 180 mm Dia Paper Tape | ||
Automotive Standard AEC | ||
Mount Type Surface | ||
Tolerance ± 3% | ||
Application Temperature Compensation, ABS Control Unit, High Power Devices, Various Engine Control Unit | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals File No.E137188, UL, cUL UL1434 | ||
Depth 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- RS Stock No. 1811349
- Mfr. Part No. NCU18XH103E6SRB
- RS Stock No. 1811285
- Mfr. Part No. NCP18XV103E03RB
- RS Stock No. 1811360
- Mfr. Part No. NCP18XV103E03RB
- RS Stock No. 1448436
- Mfr. Part No. NCU18XH103F60RB
Related links
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm











