RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$274.58

(exc. GST)

$302.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$274.58
3 - 5$263.61
6 - 11$252.64
12 +$247.15

*price indicative

RS Stock No.:
146-7764
Mfr. Part No.:
H91PLA-10
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Cement

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

70°C

Length

300mm

Width

295mm

Thickness

10mm

Density

1.6g/cm³

Thermal Shock Resistant

Yes

Standards/Approvals

No

Sindanyo Thermal Insulating Sheet


The Sindanyo H91 thermal insulating sheet has a length of 300mm, a width of 295mm and thickness of 10mm. This sheet provides an outstanding service in arduous applications. This is mainly for places requiring long-term insulation at temperature and locations where high-temperatures or heat transferences are a problem. This sheet has a high-temperature engineering material and structural insulation. It is designed to operate at elevated temperatures offering, primarily, thermal insulation performance along with outstanding electrical properties.

Features and Benefits


Density is 1.6g/cm³

Highly resistant to thermal shock

Material exhibits low heat storage

Thermal conductivity is 0.5W/mK

Each
$448.07
Each
$196.88
Each
$158.80
Each
$320.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy