Murata NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $32.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$528.00

(exc. GST)

$580.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.132$528.00-
8000 - 12000$0.128$512.00$32.00
16000 +$0.126$504.00$96.00

*price indicative

RS Stock No.:
181-1285
Mfr. Part No.:
NCP18XV103E03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

NTC Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Packaging

180 mm Dia Paper Tape

Tolerance ±

3%

Mount Type

Surface

Automotive Standard

No

Application

Mobile Communication, Temperature Compensation, Temperature Sensor

Package/Case

0603

Resistance at 25°C

10kΩ

Height

800μm

Depth

800μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

UL, cUL UL1434, File No.E137188

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.

Excellent solderability and high stability in environment

Excellent long time aging stability

High accuracy in resistance and B-constant

Flow / Reflow soldering possible

Same B-Constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)

Easy to use smaller size in the circuits

Lead is not contained in the product.

Applications

Temperature compensation for transistor, IC and crystal oscillator in mobile communications

Temperature sensor for rechargeable batteries

Temperature compensation of LCD

Temperature compensation in general use of electric circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy