Vishay NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 179-3791
- Mfr. Part No.:
- NTCS0603E3103FLT
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,388.00
(exc. GST)
$1,528.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.347 | $1,388.00 |
| 8000 - 12000 | $0.339 | $1,356.00 |
| 16000 + | $0.334 | $1,336.00 |
*price indicative
- RS Stock No.:
- 179-3791
- Mfr. Part No.:
- NTCS0603E3103FLT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCS0603E3T | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Thermal Time Constant | 8s | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Control, Temperature Measurement, Compensation, Sensing | |
| Package/Case | 0603 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Height | 800μm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCS0603E3T | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 8s | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Control, Temperature Measurement, Compensation, Sensing | ||
Package/Case 0603 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Height 800μm | ||
Standards/Approvals RoHS, UL | ||
Depth 800μm | ||
Length 1.6mm | ||
Termination Style Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
- RS Stock No. 1793858P
- Mfr. Part No. NTCS0603E3103FLT
- RS Stock No. 1679842
- Mfr. Part No. NTCS0603E3103FMT
- RS Stock No. 1793858
- Mfr. Part No. NTCS0603E3103FLT
- RS Stock No. 6841264
- Mfr. Part No. NTCS0603E3103FMT
Related links
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm







