Murata NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 181-1360
- Mfr. Part No.:
- NCP18XV103E03RB
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$103.00
(exc. GST)
$113.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.206 | $103.00 | - |
| 1000 - 1500 | $0.201 | $100.50 | 2% |
| 2000 + | $0.198 | $99.00 | 3% |
*price indicative
- RS Stock No.:
- 181-1360
- Mfr. Part No.:
- NCP18XV103E03RB
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Tolerance ± | 3% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Mobile Communication, Temperature Compensation, Temperature Sensor | |
| Package/Case | 0603 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Solder | |
| Height | 800μm | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Standards/Approvals | UL, cUL UL1434, File No.E137188 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging 180 mm Dia Paper Tape | ||
Tolerance ± 3% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Mobile Communication, Temperature Compensation, Temperature Sensor | ||
Package/Case 0603 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Solder | ||
Height 800μm | ||
Length 1.6mm | ||
Depth 800μm | ||
Standards/Approvals UL, cUL UL1434, File No.E137188 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Same B-Constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)
Easy to use smaller size in the circuits
Lead is not contained in the product.
Applications
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
- RS Stock No. 1811291
- Mfr. Part No. NCU18XH103E6SRB
Each (On a Reel of 4000)
$0.111
- RS Stock No. 1811285
- Mfr. Part No. NCP18XV103E03RB
Each (On a Reel of 4000)
$0.132
- RS Stock No. 1811349
- Mfr. Part No. NCU18XH103E6SRB
Each (On a Reel of 500)
$0.163
- RS Stock No. 0106369
- Mfr. Part No. NCP18XW153J03RB
Each (In a Bag of 25)
$0.222
Related links
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm











