TDK NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5356
Mfr. Part No.:
NTCG163JH103HTDS
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

NTC Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Mount Type

PCB

Automotive Standard

No

Tolerance ±

3%

Application

Control, Compensation, Temperature Measurement, Sensing

Package/Case

0603

Accuracy

±3 %

Resistance at 25°C

10kΩ

Pin Count

2

Depth

800μm

Length

1.6mm

Termination Style

Radial

Height

800μm

Standards/Approvals

RoHS, UL

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.

Operating temperature range is –40°C to 125°C

It has low thermal time constant

  • RS Stock No. 2025357
  • Mfr. Part No. NTCG163JH103HTDS
Each (In a Pack of 25)
$0.206
  • RS Stock No. 2025357P
  • Mfr. Part No. NTCG163JH103HTDS
Each (Supplied on a Reel)
$0.206
  • RS Stock No. 2025362P
  • Mfr. Part No. NTCG164BH103HT1
Each (Supplied on a Reel)
$0.208
  • RS Stock No. 2025362
  • Mfr. Part No. NTCG164BH103HT1
Each (In a Pack of 20)
$0.208

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy