Panasonic Thermistor, NTC Type, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 172-3707
- Mfr. Part No.:
- ERTJ1VT332H
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3707
- Mfr. Part No.:
- ERTJ1VT332H
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERTJ | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Automotive Standard | No | |
| Tolerance ± | 3% | |
| Mount Type | Internal | |
| Package/Case | 0603 | |
| Accuracy | ±0.02 % | |
| Maximum Power Rating | 100mW | |
| Pin Count | 3 | |
| Termination Style | Internal Id | |
| Length | 1.6mm | |
| Standards/Approvals | MSL, JDEC-STD-033, REACH, RoHS | |
| Depth | 800μm | |
| Height | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Automotive Standard No | ||
Tolerance ± 3% | ||
Mount Type Internal | ||
Package/Case 0603 | ||
Accuracy ±0.02 % | ||
Maximum Power Rating 100mW | ||
Pin Count 3 | ||
Termination Style Internal Id | ||
Length 1.6mm | ||
Standards/Approvals MSL, JDEC-STD-033, REACH, RoHS | ||
Depth 800μm | ||
Height 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
NTC Thermistors SMD 0603 - ERTJ Series
ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.
Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Product Application Information
Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.
- RS Stock No. 8405400P
- Mfr. Part No. PRG18BB471MB1RB
Each (Supplied on a Reel)
$0.314
- RS Stock No. 8405400
- Mfr. Part No. PRG18BB471MB1RB
Each (In a Pack of 5)
$0.314
- RS Stock No. 1660212
- Mfr. Part No. B57332V5103F360
Each (On a Reel of 4000)
$0.133
- RS Stock No. 6197649
- Mfr. Part No. PRG18BB221MB1RB
Each (In a Pack of 10)
$0.326
Related links
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









