Vishay Thermistor, NTC Type 10 kΩ 41.9 mm
- RS Stock No.:
- 126-299
- Distrelec Article No.:
- 304-37-598
- Mfr. Part No.:
- NTCALUG01A103FA
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.04
(exc. GST)
$20.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.808 | $19.04 | - |
| 50 - 95 | $3.618 | $18.09 | 4% |
| 100 - 495 | $3.354 | $16.77 | 11% |
| 500 - 995 | $3.086 | $15.43 | 18% |
| 1000 + | $2.972 | $14.86 | 21% |
*price indicative
- RS Stock No.:
- 126-299
- Distrelec Article No.:
- 304-37-598
- Mfr. Part No.:
- NTCALUG01A103FA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7.5s | |
| Packaging | Cardboard Box | |
| Mount Type | Plate | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 1% | |
| Application | Surface Sensing Applications, Electrical Insulation | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | cUL: XGPU8.E148885, Ulus: XGPU2.E148885 | |
| Length | 41.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7.5s | ||
Packaging Cardboard Box | ||
Mount Type Plate | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 1% | ||
Application Surface Sensing Applications, Electrical Insulation | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals cUL: XGPU8.E148885, Ulus: XGPU2.E148885 | ||
Length 41.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The Vishay NTC thermistor chip is soldered to AWG 24 stranded silver plated copper leads with PTFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug. The lead wires are stripped, twisted and dipped in a tin-silver solder alloy.
Easy mounting using ring tongue terminal
Rugged construction
AEC-Q200 qualified
Related links
- Vishay Thermistor, NTC Type 47 kΩ 41.9 mm
- Vishay Thermistor, NTC Type 100 kΩ 41.9 mm
- Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- Vishay Thermistor, NTC Type 10 kΩ 176.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 96.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 163.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 8 mm 1.6 mm 2.4 mm
- Vishay Thermistor Bead Type Thermistor with Epoxy Coated Body 8 mm 38 mm 2.4 mm
