Panasonic Thermistor, NTC Type 3 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 172-3706
- Mfr. Part No.:
- ERTJ1VT302H
- Brand:
- Panasonic
This image is representative of the product range
- RS Stock No.:
- 172-3706
- Mfr. Part No.:
- ERTJ1VT302H
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermistor | |
| Series | ERTJ | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 3% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Measuring Instrument, Detection, Temperature Measurement, CPU, Temperature Control, Temperature Compensation, Writing Current Control of Hdd, LCD Contrast and Backlighting, Ink-Viscosity Compensation For Inkjet Printers, Memory Device, Battery Cell Detection, Crystal Oscillator, Semiconductor | |
| Package/Case | 0603 | |
| Accuracy | ±0.02 % | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 3kΩ | |
| Pin Count | 3 | |
| Depth | 800μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Internal Id | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermistor | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 3% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Measuring Instrument, Detection, Temperature Measurement, CPU, Temperature Control, Temperature Compensation, Writing Current Control of Hdd, LCD Contrast and Backlighting, Ink-Viscosity Compensation For Inkjet Printers, Memory Device, Battery Cell Detection, Crystal Oscillator, Semiconductor | ||
Package/Case 0603 | ||
Accuracy ±0.02 % | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 3kΩ | ||
Pin Count 3 | ||
Depth 800μm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Internal Id | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
NTC Thermistors SMD 0603 - ERTJ Series
Product Application Information
- RS Stock No. 7640715P
- Mfr. Part No. ERTJ1VT302H
- RS Stock No. 7640715
- Mfr. Part No. ERTJ1VT302H
- RS Stock No. 0106331
- Mfr. Part No. NCP18WB333J03RB
- RS Stock No. 0106369
- Mfr. Part No. NCP18XW153J03RB
Related links
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm










