Murata Thermistor, NTC Type 47 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
619-7728
Mfr. Part No.:
NCP18WB473J03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

Thermistor

Temperature Coefficient Type

NTC

Mount Type

Surface

Automotive Standard

No

Tolerance ±

5%

Application

Temperature Compensation, Temperature Sensor, Mobile Communication

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

47kΩ

Standards/Approvals

EU RoHS, UL/cUL UL1434

Depth

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

  • RS Stock No. 6197677
  • Mfr. Part No. PRG18BB470MB1RB
Each (In a Pack of 10)
$0.483
  • RS Stock No. 6197677P
  • Mfr. Part No. PRG18BB470MB1RB
Each (Supplied on a Reel)
$0.483
  • RS Stock No. 7259054P
  • Mfr. Part No. NCP18XW223J03RB
Each (Supplied on a Reel)
$0.211
  • RS Stock No. 1675605
  • Mfr. Part No. NCP18XW223J03RB
Each (On a Reel of 4000)
$0.123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy