KYOCERA AVX Thermistor, NTC Type 100 kΩ 2.8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$804.00

(exc. GST)

$884.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Box*
1000 - 1000$0.804$804.00
2000 - 3000$0.784$784.00
4000 +$0.772$772.00

*price indicative

RS Stock No.:
167-6866
Mfr. Part No.:
NJ28RA0104HCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

NJ28

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.9%/°C

Thermal Time Constant

8s

Tolerance ±

3%

Automotive Standard

No

Mount Type

Surface

Application

Temperature Regulation, Compensation Application, Temperature Measurement, Alarm, Level Detection

Maximum Power Rating

160mW

Pin Count

2

Resistance at 25°C

100kΩ

Length

2.8mm

Termination Style

Flat

Standards/Approvals

IEC 286-2, NFC 93271

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

AVX NJ28 Series


Coated chip with phenolic resin and varnish

Tinned copper wires

High precision resistance

Outstanding Ability to reproduce the sensibility index B

Small size and Rapid response time

Ideal for temperature measurement applications

  • RS Stock No. 6974590P
  • Mfr. Part No. NJ28RA0104HCC
Each (Supplied as a Tape)
$1.75
  • RS Stock No. 6974581
  • Mfr. Part No. NJ28PA0203FCC
Each
$3.70
  • RS Stock No. 6974581P
  • Mfr. Part No. NJ28PA0203FCC
Each (Supplied as a Tape)
$3.70
  • RS Stock No. 0126293
  • Mfr. Part No. NTCALUG01T103GA
Each (In a Pack of 5)
$3.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy