Dormer HSS, 11 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 268-6429
- Mfr. Part No.:
- A10011.0
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$182.46
(exc. GST)
$200.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $36.492 | $182.46 |
*price indicative
- RS Stock No.:
- 268-6429
- Mfr. Part No.:
- A10011.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 142mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 11mm | |
| Drilling Length | 94mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 142mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 11mm | ||
Drilling Length 94mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 11 mm with an overall length of 142 mm and flute length of 94 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- BETA HSS, 142mm Overall 11 mm 1
- Dormer HSS, 142mm Overall 11 mm 5
- BETA HSS, 142mm Overall 11 mm
- RS PRO HSS, 142mm Overall 11 mm 5
- BETA High Speed Steel Cobalt, 142mm Overall 11 mm 1
- BETA High Speed Steel Tin, 142mm Overall 11 mm 1
- Facom Steel Cast Iron, 142mm Overall 11 mm 1
- Dormer HSS, 142mm Overall 11.5 mm 1
