KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- RS Stock No.:
- 166-7655
- Mfr. Part No.:
- NI24NA0103F--
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7655
- Mfr. Part No.:
- NI24NA0103F--
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NI24 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.6%/°C | |
| Thermal Time Constant | 8s | |
| Mount Type | Surface | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Application | Temperature Regulation, Alarm, Compensation Application, Level Detection, Temperature Measurement | |
| Accuracy | ±1 % | |
| Maximum Power Rating | 160mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Length | 2.4mm | |
| Termination Style | Flat | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NI24 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.6%/°C | ||
Thermal Time Constant 8s | ||
Mount Type Surface | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Application Temperature Regulation, Alarm, Compensation Application, Level Detection, Temperature Measurement | ||
Accuracy ±1 % | ||
Maximum Power Rating 160mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Length 2.4mm | ||
Termination Style Flat | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
AVX NI24 Series
Coated chip with epoxy
AWG30 insulated leads
Silver plated nickel leads
High precision resistance
Outstanding Ability to reproduce the sensibility index B
Small size and Rapid response time
Ideal for temperature measurement applications
Related links
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor, NTC Type 680 Ω 3.5 mm 3 mm
