KYOCERA AVX Thermistor, NTC Type 20 kΩ 2.8 mm
- RS Stock No.:
- 697-4581
- Mfr. Part No.:
- NJ28PA0203FCC
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.70
(exc. GST)
$4.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 67 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $3.70 | - |
| 250 - 499 | $3.66 | 1% |
| 500 + | $3.62 | 2% |
*price indicative
- RS Stock No.:
- 697-4581
- Mfr. Part No.:
- NJ28PA0203FCC
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | NJ28 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.8%/°C | |
| Thermal Time Constant | 8s | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Compensation Application, Level Detection, Alarm, Temperature Measurement, Temperature Regulation | |
| Maximum Power Rating | 160mW | |
| Resistance at 25°C | 20kΩ | |
| Pin Count | 2 | |
| Length | 2.8mm | |
| Termination Style | Flat | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series NJ28 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.8%/°C | ||
Thermal Time Constant 8s | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Compensation Application, Level Detection, Alarm, Temperature Measurement, Temperature Regulation | ||
Maximum Power Rating 160mW | ||
Resistance at 25°C 20kΩ | ||
Pin Count 2 | ||
Length 2.8mm | ||
Termination Style Flat | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
AVX NJ28 Series
Related links
- KYOCERA AVX Thermistor, NTC Type 20 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 50 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 100 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor, NTC Type 680 Ω 3.5 mm 3 mm
