KYOCERA AVX Thermistor, NTC Type 100 kΩ, 0805 1.3 mm 2 mm 1.25 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6733
Mfr. Part No.:
NB12SC0104JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Temperature Coefficient Type

NTC

Resistance at 25°C

100 kΩ

Package/Case

0805

Height

1.3 mm

Length

2 mm

Depth

1.25 mm

Accuracy

±5 %

Application

Compensation Application, Temperature Regulation, Alarm, Level Detection, Temperature Measurement

Automotive Standard

No

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Pin Count

2

Series

NB12

Standards/Approvals

NFC 93271, IEC 286-2

Termination Style

Flat

Thermal Coefficient

-4.8 %/°C

Thermal Time Constant

5 s

Tolerance (±)

5 %

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy