Murata Thermistor, 10Ω Resistance, PTC Type, 15 x 5.5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4207
Mfr. Part No.:
PTGL14AR100M6B72B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

10Ω

Tolerance

±20%

Maximum Power Rating

2400mW

Length

15mm

Depth

5.5mm

Dimensions

15 x 5.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy