Murata Thermistor, 1.2Ω Resistance, PTC Type, 9.3 x 3.5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4134
Mfr. Part No.:
PTGL09AS1R2K2B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

1.2Ω

Tolerance

±10%

Maximum Power Rating

2000mW

Length

9.3mm

Depth

3.5mm

Dimensions

9.3 x 3.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy