Marquardt Roller Lever Micro Switch, Solder Terminal, 10A, 250 V ac, SPCO
- RS Stock No.:
- 741-0968
- Mfr. Part No.:
- 1006.0701-02
- Brand:
- Marquardt
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.84 | - |
| 25 - 99 | $19.61 | 1% |
| 100 - 249 | $19.26 | 2% |
| 250 + | $18.94 | 4% |
*price indicative
- RS Stock No.:
- 741-0968
- Mfr. Part No.:
- 1006.0701-02
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermosetting Plastic | |
| Operating Force | 2.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Microswitch Type | Miniature Snap Action | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, ENEC, CSA | |
| Mechanical Life | 5000000Cycles | |
| Series | 1005 | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 10A | ||
Contact Configuration SPCO | ||
Housing Material Thermosetting Plastic | ||
Operating Force 2.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Microswitch Type Miniature Snap Action | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, ENEC, CSA | ||
Mechanical Life 5000000Cycles | ||
Series 1005 | ||
- COO (Country of Origin):
- TN
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Roller Lever Micro Switch 10 A SPCO
- Marquardt Roller Lever Micro Switch 16 A SPCO IP40
- Honeywell Roller Lever Micro Switch 5 A SPCO
- Panasonic Roller Lever Micro Switch 5 A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Omron Roller Lever Micro Switch 16 A SPCO, IP40
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
