JST SFH Series Vertical PCB PCB Header, 2 Contact(s), 1.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 177-4465
- Mfr. Part No.:
- SM02B-SFHRS-TF (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,442.00
(exc. GST)
$1,586.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.721 | $1,442.00 | - |
| 4000 - 6000 | $0.703 | $1,406.00 | 2% |
| 8000 + | $0.693 | $1,386.00 | 3% |
*price indicative
- RS Stock No.:
- 177-4465
- Mfr. Part No.:
- SM02B-SFHRS-TF (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SFH | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 1.8mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.8mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SFH | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 1.8mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.8mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- JP
The low profile type connector with height of 3.0mm is designed for connection to stroboscope flash and realized space saving
3 point grip construction
super fine wires are applicable
shrouded header
Twin U-slot insulation displacement section
Related links
- JST SFH Series Vertical PCB PCB Header 1.8 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST LEA Series Right Angle Surface PCB Socket 1 Row, 1.8 mm Pitch Crimp
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST XSR Series Straight Surface PCB Header 0.6 mm Pitch Shrouded
- JST BHS Series Right Angle Surface PCB Header 3.5 mm Pitch Shrouded
