Murata Thermistor, 6Ω Resistance, NTC Type, 20 x 5.5mm
- RS Stock No.:
- 167-5743
- Mfr. Part No.:
- NTPAJ6R0LDKB0
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5743
- Mfr. Part No.:
- NTPAJ6R0LDKB0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NTP | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 125s | |
| Resistance @ 25 °C | 6Ω | |
| Tolerance | ±15% | |
| Length | 20mm | |
| Depth | 5.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +160°C | |
| Dimensions | 20 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NTP | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 125s | ||
Resistance @ 25 °C 6Ω | ||
Tolerance ±15% | ||
Length 20mm | ||
Depth 5.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +160°C | ||
Dimensions 20 x 5.5mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- Murata Thermistor PTC Type, 15 x 5.5mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.2 (Dia.) x 25mm
- Murata NTC Thermistor NTC Type 4 x 2 x 16mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm












