RS PRO Roller Lever Micro Switch, Screw Terminal, 15A, 250 V ac, 250 V dc, SPCO, IP40
- RS Stock No.:
- 797-2517
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.52
(exc. GST)
$40.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.52 |
| 10 - 24 | $34.69 |
| 25 - 49 | $32.96 |
| 50 - 249 | $31.29 |
| 250 + | $29.73 |
*price indicative
- RS Stock No.:
- 797-2517
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Housing Material | Plastic | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 131g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Length | 49.4mm | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, IEC 1058-1, CSA, RoHS | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Housing Material Plastic | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 131g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Length 49.4mm | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, IEC 1058-1, CSA, RoHS | ||
Width 17.6mm | ||
- COO (Country of Origin):
- IN
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1
Related links
- RS PRO Roller Lever Micro Switch 15 A 250 V dc IP40
- RS PRO Roller Lever Micro Switch 15 A SPCO, IP40
- RS PRO Lever Micro Switch 15 A 250 V dc IP40
- RS PRO Roller Lever Micro Switch 15 A SPCO, IP54
- RS PRO Roller Lever Micro Switch 5A 250 V dc IP40
- RS PRO Roller Lever Micro Switch 16A 220 V dc IP40
- RS PRO Spring Plunger Micro Switch 15 A 250 V dc IP40
- RS PRO Lever Micro Switch 15 A SPCO, IP40
