Murata Thermistor, 47Ω Resistance, PTC Type, 7.4 x 4mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5945
Mfr. Part No.:
PTGL07BD470N3B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

47Ω

Tolerance

±30%

Maximum Power Rating

1000mW

Length

7.4mm

Depth

4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Dimensions

7.4 x 4mm

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy