Murata Thermistor, 330Ω Resistance, PTC Type, 5 (Dia.) x 4mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4212
Mfr. Part No.:
PTFL04BC222Q2N34B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PRG

Temperature Coefficient Type

PTC

Resistance @ 25 °C

330Ω

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Length

5 (Dia.)mm

Depth

4mm

Minimum Operating Temperature

-10°C

Dimensions

5 (Dia.) x 4mm

Maximum Operating Temperature

+120°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy