Vishay Thermistor, NTC Type 10 kΩ 176.8 mm

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.62

(exc. GST)

$21.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 495 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.924$19.62-
50 - 95$3.73$18.654%
100 - 495$3.454$17.2711%
500 - 995$3.184$15.9218%
1000 +$3.064$15.3221%

*price indicative

RS Stock No.:
126-292
Distrelec Article No.:
304-37-601
Mfr. Part No.:
NTCALUG02A103F161
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

5s

Packaging

Cardboard Box

Tolerance ±

1%

Automotive Standard

AEC-Q200

Mount Type

Plate

Application

Power Electronic, Industrial Equipment, Heatsink Temperature Control, Consumer Appliances, Automotive Equipment, Thermistors

Resistance at 25°C

10kΩ

Termination Style

Soldering On A PCB or For Connector Insertion

Length

176.8mm

Standards/Approvals

cUL: XGPU8.E148885, Ulus: XGPU2.E148885, RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The Vishay thermistor chip NTC with epoxy coating and middle buffer layer mounted in a tin plated copper ring lug with PEEK insulated leads AWG 30, mono-stranded silver-plated nickel.

AEC-Q200 qualified

IT is cULus recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy