Vishay Thermistor, NTC Type 10 kΩ 96.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.11

(exc. GST)

$19.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.622$18.11
50 - 95$3.444$17.22
100 - 495$3.194$15.97
500 - 995$2.938$14.69
1000 +$2.83$14.15

*price indicative

RS Stock No.:
126-291
Distrelec Article No.:
304-29-945
Mfr. Part No.:
NTCALUG02A103F800
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Cardboard Box

Thermal Time Constant

5s

Mount Type

Plate

Automotive Standard

AEC-Q200

Tolerance ±

1%

Application

Thermistors, Power Electronic, Industrial Equipment, Automotive Equipment, Consumer Appliances, Heatsink Temperature Control

Resistance at 25°C

10kΩ

Standards/Approvals

cUL: XGPU8.E148885, Ulus: XGPU2.E148885, RoHS

Length

96.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Vishay thermistor chip NTC with epoxy coating and middle buffer layer mounted in a tin plated copper ring lug with PEEK insulated leads AWG 30, mono-stranded silver-plated nickel.

AEC-Q200 qualified

IT is cULus recognized

  • RS Stock No. 0126299
  • Mfr. Part No. NTCALUG01A103FA
Each (In a Pack of 5)
$3.808
  • RS Stock No. 0126293
  • Mfr. Part No. NTCALUG01T103GA
Each (In a Pack of 5)
$3.22
  • RS Stock No. 0126298
  • Mfr. Part No. NTCALUG01A104FA
Each (In a Pack of 5)
$3.094
  • RS Stock No. 0126300
  • Mfr. Part No. NTCALUG01A103F161A
Each (In a Pack of 2)
$9.065

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy