Texas Instruments, Voltage Output Temperature, Surface Mount, Analogue, ±2°C, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,025 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 245$3.978$19.89
250 - 495$3.878$19.39
500 +$3.822$19.11

*price indicative

Packaging Options:
RS Stock No.:
535-9846
Mfr. Part No.:
LM50BIM3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

Analogue

Accuracy

±2°C

Mount Type

Surface

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

10V

Package Type

SOT-23

Width

1.3mm

Standards/Approvals

UL Recognised Component

Height

930μm

Length

2.92mm

Sensor Gain

10.3mV/°C

Automotive Standard

AEC-Q100

Analogue Temperature Sensors


Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.

Features;

Low self-heating

Low cost due to wafer level trimming

May be suitable for remote applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy