Vishay Thermistor, NTC Type 10 kΩ, 0402 500 μm 1 mm 500 μm

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $100.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.16

(exc. GST)

$18.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 2490$1.716$17.16-
2500 - 4990$1.676$16.76$100.00
5000 +$1.65$16.50$330.00

*price indicative

Packaging Options:
RS Stock No.:
684-1305
Mfr. Part No.:
NTCS0402E3103JLT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCS0402E3

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.85%/°C

Thermal Time Constant

5s

Packaging

Tape & Reel

Tolerance ±

5%

Mount Type

PCB

Automotive Standard

No

Application

Sensing, Temperature Measurement, Compensation, Control

Package/Case

0402

Accuracy

±5 %

Pin Count

2

Resistance at 25°C

10kΩ

Termination Style

Radial

Height

500μm

Depth

500μm

Length

1mm

Standards/Approvals

UL, RoHS

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

NTCS0402E3.....T Series Glass Protected NTC Thermistors


NiSn terminations

Fully glass coated and protected

Suitable for wave or reflow soldering

Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications

  • RS Stock No. 6841305P
  • Mfr. Part No. NTCS0402E3103JLT
Each (Supplied on a Reel)
$1.716
  • RS Stock No. 1793846
  • Mfr. Part No. NTCS0402E3104FHT
Each (On a Reel of 250)
$0.456
  • RS Stock No. 2025355
  • Mfr. Part No. NTCG104EF104FT1X
Each (In a Pack of 50)
$0.089
  • RS Stock No. 1793846P
  • Mfr. Part No. NTCS0402E3104FHT
Each (Supplied on a Reel)
$0.456

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy