Vishay Thermistor, NTC Type 10 kΩ 163.8 mm
- RS Stock No.:
- 126-300
- Distrelec Article No.:
- 304-29-943
- Mfr. Part No.:
- NTCALUG01A103F161A
- Brand:
- Vishay
Get a bulk buy discount
Add 20 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.13
(exc. GST)
$19.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 396 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $9.065 | $18.13 | - |
| 20 - 198 | $8.165 | $16.33 | $18.00 |
| 200 - 998 | $7.54 | $15.08 | $305.00 |
| 1000 - 1998 | $6.995 | $13.99 | $2,070.00 |
| 2000 + | $6.265 | $12.53 | $5,600.00 |
*price indicative
- RS Stock No.:
- 126-300
- Distrelec Article No.:
- 304-29-943
- Mfr. Part No.:
- NTCALUG01A103F161A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7.5s | |
| Packaging | Cardboard Box | |
| Tolerance ± | 1% | |
| Mount Type | Plate | |
| Automotive Standard | AEC-Q200 | |
| Application | Electrical Insulation, Surface Sensing Applications | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | Ulus: XGPU2.E148885, cUL: XGPU8.E148885 | |
| Length | 163.8mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7.5s | ||
Packaging Cardboard Box | ||
Tolerance ± 1% | ||
Mount Type Plate | ||
Automotive Standard AEC-Q200 | ||
Application Electrical Insulation, Surface Sensing Applications | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals Ulus: XGPU2.E148885, cUL: XGPU8.E148885 | ||
Length 163.8mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Vishay NTC thermistor chip is soldered to AWG 24 stranded silver plated copper leads with PTFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug. The lead wires are stripped, twisted and dipped in a tin-silver solder alloy.
Easy mounting using ring tongue terminal
Rugged construction
AEC-Q200 qualified
Related links
- Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- Vishay Thermistor, NTC Type 10 kΩ 176.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 96.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 41.9 mm
- Vishay Thermistor, NTC Type 10 kΩ 8 mm 1.6 mm 2.4 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor, NTC Type 10 kΩ 8 mm 38 mm 2.4 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
