Vishay Thermistor, NTC Type 47 kΩ 81.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.80

(exc. GST)

$14.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,645 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.56$12.80
50 - 95$2.434$12.17
100 - 495$2.256$11.28
500 - 995$2.076$10.38
1000 +$2.00$10.00

*price indicative

RS Stock No.:
126-287
Distrelec Article No.:
304-37-603
Mfr. Part No.:
NTCALUG03A473HA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Plastic Bag

Thermal Time Constant

5s

Tolerance ±

3%

Automotive Standard

AEC-Q200

Mount Type

Plate

Application

Mosfets, Power Electronic, Ic Processors, Automotive Equipment, LED Emitter Heat Sink Control, Thermistors, Heatsink Temperature Control, Industrial Equipment, Consumer Appliances

Resistance at 25°C

47kΩ

Length

81.5mm

Standards/Approvals

Ulus: XGPU2.E148885, RoHS, cUL: XGPU8.E148885

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Vishay miniature insulated chip thermistor with a negative temperature coefficient soldered to AWG 32 silver plated nickel and insulated cables, and mounted inside a mini lug tin plated copper barrel. Fast time response for surface applications compared to industry standard NTC lug sensors.

Optional connector rated +85 °C tin plated

AEC-Q200 qualified

cULus recognized

  • RS Stock No. 0126296
  • Mfr. Part No. NTCALUG01A473HA
Each (In a Pack of 5)
$2.604
  • RS Stock No. 0126299
  • Mfr. Part No. NTCALUG01A103FA
Each (In a Pack of 5)
$3.808
  • RS Stock No. 1793750
  • Mfr. Part No. NTCALUG01A103F
Each (In a Pack of 200)
$2.682
  • RS Stock No. 0782884
  • Mfr. Part No. NTCALUG01T103G501A
Each
$5.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy