Vishay Thermistor, NTC Type 47 kΩ 41.9 mm

Get a bulk buy discount

Add 50 more to save $6.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.02

(exc. GST)

$14.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.604$13.02-
50 - 95$2.476$12.38$6.40
100 - 495$2.292$11.46$31.20
500 - 995$2.11$10.55$247.00
1000 +$2.028$10.14$576.00

*price indicative

RS Stock No.:
126-296
Distrelec Article No.:
304-37-599
Mfr. Part No.:
NTCALUG01A473HA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

7.5s

Packaging

Cardboard Box

Tolerance ±

3%

Automotive Standard

AEC-Q200

Mount Type

Plate

Application

Surface Sensing Applications, Electrical Insulation

Resistance at 25°C

47kΩ

Length

41.9mm

Standards/Approvals

cUL: XGPU8.E148885, RoHS, Ulus: XGPU2.E148885

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

The Vishay NTC thermistor chip is soldered to AWG 24 stranded silver plated copper leads with PTFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug. The lead wires are stripped, twisted and dipped in a tin-silver solder alloy.

Easy mounting using ring tongue terminal

Rugged construction

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy