Wurth Elektronik WE-TGF Series Thermal Gap Pad, 500 μm Thick, 5 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0145
- Distrelec Article No.:
- 302-53-092
- Mfr. Part No.:
- 40105005
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.14
(exc. GST)
$132.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $120.14 |
| 5 - 9 | $117.26 |
| 10 - 24 | $114.45 |
| 25 + | $111.69 |
*price indicative
- RS Stock No.:
- 242-0145
- Distrelec Article No.:
- 302-53-092
- Mfr. Part No.:
- 40105005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Hardness | 35 Shore C | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Length | 400mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Width | 200mm | |
| Colour | White | |
| Series | WE-TGF | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 500μm | ||
Thermal Conductivity 5W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Hardness 35 Shore C | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Length 400mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Width 200mm | ||
Colour White | ||
Series WE-TGF | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +180 °C
RoHS compliant
REACh approval conform
- RS Stock No. 2420148
- Mfr. Part No. 40112005
Each
$7.02
- RS Stock No. 2420155
- Mfr. Part No. 40115005
Each
$18.26
- RS Stock No. 2420113
- Mfr. Part No. 40003050
Each
$337.45
- RS Stock No. 2420111
- Mfr. Part No. 40002050
Each
$182.20
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Ceramic Filled Silicone Rubber












