Wurth Elektronik WE-TGF Series Thermal Gap Pad, 5 mm Thick, 2 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0111
- Distrelec Article No.:
- 302-53-061
- Mfr. Part No.:
- 40002050
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$180.08
(exc. GST)
$198.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $180.08 | - |
| 5 - 9 | $175.77 | 2% |
| 10 - 24 | $171.56 | 4% |
| 25 + | $167.43 | 7% |
*price indicative
- RS Stock No.:
- 242-0111
- Distrelec Article No.:
- 302-53-061
- Mfr. Part No.:
- 40002050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 2W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | 20 Shore C | |
| Length | 400mm | |
| Width | 200mm | |
| Standards/Approvals | REACH Approval, RoHS Approval: (2011/65/EU&2015/863) | |
| Colour | Light Blue | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Series | WE-TGF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 5mm | ||
Thermal Conductivity 2W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness 20 Shore C | ||
Length 400mm | ||
Width 200mm | ||
Standards/Approvals REACH Approval, RoHS Approval: (2011/65/EU&2015/863) | ||
Colour Light Blue | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Series WE-TGF | ||
Wurth Elektronik WE-TGF Series Thermal Gap Pad, 5mm Thickness, 2W/mK Thermal Conductivity - 40002050
This thermal gap pad provides a compliant Interface for transferring heat between uneven surfaces in electronic assemblies. It is a light blue, soft ceramic-filled silicone rubber material designed to bridge gaps and improve thermal contact in devices operating across a wide temperature range. The pad is supplied in a large sheet format to accommodate panel-level or custom-cut applications.
Features and Benefits:
• 2W/mK thermal conductivity improves heat transfer efficiency
• 20 Shore C hardness allows conformal contact under low pressure
• Operational range -50 to 180°C preserves performance across temperatures
• Ceramic-filled silicone rubber maintains electrical isolation and the thermal path
• REACH and RoHS approvals support material regulatory acceptance
• 20 Shore C hardness allows conformal contact under low pressure
• Operational range -50 to 180°C preserves performance across temperatures
• Ceramic-filled silicone rubber maintains electrical isolation and the thermal path
• REACH and RoHS approvals support material regulatory acceptance
Applications
• Suitable for filling voids between heatsinks and components
• Ideal for thermal management in power electronics modules
• Used with enclosure panels requiring large gap coverage
• Can be used for prototype boards needing custom-cut pads
• Ideal for thermal management in power electronics modules
• Used with enclosure panels requiring large gap coverage
• Can be used for prototype boards needing custom-cut pads
What sheet dimensions are available for cutting to size?
The product is supplied as a 200 x 400mm sheet allowing bespoke trimming for bespoke assemblies.
How does the material colour aid inspection or assembly?
The light blue colour provides Visual contrast for placement verification during manual or automated assembly.
What mechanical softness should installers expect during compression?
The pad exhibits a soft feel defined by 20 Shore C hardness, enabling it to compress and fill uneven interfaces.
Which standards influence material selection for restricted substances?
The material conforms to REACH and RoHS (2011/65/EU & 2015/863) requirements, addressing regulated substance constraints.
- RS Stock No. 2420113
- Mfr. Part No. 40003050
Each
$333.48
- RS Stock No. 2420123
- Mfr. Part No. 40006030
Each
$238.12
- RS Stock No. 2420142
- Mfr. Part No. 40103010
Each
$86.57
- RS Stock No. 2420127
- Mfr. Part No. 40013020
Each
$18.22
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 1.6 W/mK 200mm, Ceramic Filled Silicone Rubber












