Wurth Elektronik WE-TGF Series Thermal Gap Pad, 5 mm Thick, 3 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0113
- Mfr. Part No.:
- 40003050
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$333.48
(exc. GST)
$366.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $333.48 | - |
| 5 - 9 | $325.47 | 2% |
| 10 - 24 | $317.64 | 4% |
| 25 + | $310.03 | 7% |
*price indicative
- RS Stock No.:
- 242-0113
- Mfr. Part No.:
- 40003050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 3W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | 20 Shore C | |
| Width | 200mm | |
| Length | 400mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Colour | Blue | |
| Series | WE-TGF | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 5mm | ||
Thermal Conductivity 3W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness 20 Shore C | ||
Width 200mm | ||
Length 400mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Colour Blue | ||
Series WE-TGF | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Wurth Elektronik WE-TGF Series Thermal Gap Pad, 5mm Thickness, 3W/mk Thermal Conductivity - 40003050
This thermal gap pad provides a compliant Interface for heat transfer between uneven surfaces in electronic assemblies. It uses a ceramic-filled silicone elastomer to bridge gaps and reduce thermal impedance while remaining flexible across a wide temperature span. The product is supplied as a blue sheet intended for use where a halogen-free, environmentally declared thermal Interface is required.
Features and Benefits:
• 3W/mK thermal conductivity for improved heat transfer performance
• Ceramic-filled silicone formulation for electrical isolation and thermal path
• 20 Shore C hardness for effective surface conformity under light pressure
• -50°C to 180°C operating range for broad thermal stability
• Halogen-free composition to meet strict material content requirements
• Ceramic-filled silicone formulation for electrical isolation and thermal path
• 20 Shore C hardness for effective surface conformity under light pressure
• -50°C to 180°C operating range for broad thermal stability
• Halogen-free composition to meet strict material content requirements
Applications
• Suitable for filling Air gaps in power conversion modules
• Ideal for interfacing heat spreaders and enclosure walls
• Used with high-density electronic assemblies requiring electrical isolation
• Can be used for thermal management in LED arrays
• Suitable for prototyping and custom thermal solutions
• Ideal for interfacing heat spreaders and enclosure walls
• Used with high-density electronic assemblies requiring electrical isolation
• Can be used for thermal management in LED arrays
• Suitable for prototyping and custom thermal solutions
What physical form is the material supplied in?
It is provided as a flexible blue pad sheet measuring 400 x 200mm and 5mm thick.
How does the pad handle regulatory substance restrictions?
It conforms to halogen-free standards and carries REACH declaration and RoHS compliance information.
What mechanical characteristic affects compression and conformity?
The material's 20 Shore C hardness determines its compressibility and Ability to fill uneven gaps.
What temperature extremes can the pad tolerate during operation?
It operates across a range from -50°C up to 180°C.
- RS Stock No. 2420111
- Mfr. Part No. 40002050
Each
$180.08
- RS Stock No. 2420142
- Mfr. Part No. 40103010
Each
$86.57
- RS Stock No. 2420151
- Mfr. Part No. 40113010
Each
$22.87
- RS Stock No. 2420133
- Mfr. Part No. 40015020
Each
$31.89
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 3 W/mK 300mm, Ceramic Filled Silicone Rubber












