Wurth Elektronik WE-TGF Series Thermal Gap Pad, 500 μm Thick, 2 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0148
- Distrelec Article No.:
- 302-53-094
- Mfr. Part No.:
- 40112005
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.94 | - |
| 5 - 9 | $6.79 | 2% |
| 10 + | $6.64 | 4% |
*price indicative
- RS Stock No.:
- 242-0148
- Distrelec Article No.:
- 302-53-094
- Mfr. Part No.:
- 40112005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 2W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Hardness | 45 Shore C | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Length | 100mm | |
| Standards/Approvals | RoHS, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, REACH | |
| Width | 100mm | |
| Colour | Light Blue | |
| Series | WE-TGF | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 500μm | ||
Thermal Conductivity 2W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Hardness 45 Shore C | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Length 100mm | ||
Standards/Approvals RoHS, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, REACH | ||
Width 100mm | ||
Colour Light Blue | ||
Series WE-TGF | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2W/mK Thermal Conductivity, Light Blue - 40112005
This thermal gap pad provides a compliant Interface to improve heat transfer between uneven surfaces in electronic assemblies. It is MADE from a ceramic-filled silicone elastomer designed to conform to component and heatsink irregularities while remaining operational across a wide temperature range. The pads moderate hardness suits applications requiring a balance between mechanical support and thermal contact.
Features and Benefits:
• 2W/mK thermal conductivity enhances heat dissipation
• 45 Shore C hardness maintains mechanical stability under compression
• -50°C minimum operating temperature supports cold-start environments
• 180°C maximum operating temperature enables high-temperature use
• RoHS and REACH approvals ensure restricted-substance compliance
• 45 Shore C hardness maintains mechanical stability under compression
• -50°C minimum operating temperature supports cold-start environments
• 180°C maximum operating temperature enables high-temperature use
• RoHS and REACH approvals ensure restricted-substance compliance
Applications
• Suitable for bridging Air gaps in power modules
• Ideal for use in thermal management of LED arrays
• Used with densely packed control electronics for cooling
• Can be used for gap filling in automotive electronics
• Ideal for use in thermal management of LED arrays
• Used with densely packed control electronics for cooling
• Can be used for gap filling in automotive electronics
What material composition provides the pads thermal path?
It is constructed from ceramic-filled silicone rubber that combines thermal fillers with a compliant polymer matrix.
How is electrical insulation handled while transferring heat?
The filler formulation delivers thermal conduction while the silicone Matrix retains dielectric characteristics suitable for isolated interfaces.
What form factors are available for prototyping and small builds?
The product is supplied as sheets measuring 100x100mm and can be cut to required shapes.
Which standards relate to halogen content and chemical regulations?
The material meets halogen-free specifications per JEDEC JS709B and IEC 61249-2-21 and is REACH compliant.
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
