Wurth Elektronik Thermal Gap Pad, 2mm Thick, 400 x 200 x 2mm
- RS Stock No.:
- 242-0112
- Distrelec Article No.:
- 302-53-062
- Mfr. Part No.:
- 40003020
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
$177.92
(exc. GST)
$195.71
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $177.92 |
5 - 9 | $173.66 |
10 - 24 | $169.49 |
25 + | $165.42 |
**price indicative
- RS Stock No.:
- 242-0112
- Distrelec Article No.:
- 302-53-062
- Mfr. Part No.:
- 40003020
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 2mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 0.5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 3mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 1mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 2mm
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 2mm
- RS PRO Self-Adhesive Thermal Gap Pad 8W/m·K 300 x 200 x 2mm